The Samtec PMSST-03-24-K-03.50-D-LUX is a power cable assembly with a SKT-SKT gender configuration and crimp-crimp termination. It features a polytetrafluoroethylene jacket material and a 24AWG wire size. The assembly operates within a temperature range of -40 to 105°C and has a maximum current rating of 5.2A per contact and a maximum voltage rating of 424VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |