The PMSST-04-24-K-03.50-D-LUX is a power cable assembly from Samtec. It features a SKT-SKT gender and crimp-crimp contact termination. The cable has a 24AWG wire size and is made of polytetrafluoroethylene jacket material. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 5.2A per contact. The assembly is rated for 424VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |