The Samtec PMSST-08-18-K-03.50-D-LUX is a F-F crimp-crimp power connector with a 18AWG wire size. It operates within a temperature range of -40 to 105°C and has a maximum voltage rating of 424VDC or 300VAC. The connector is designed for power applications and has a maximum current rating of 8.8 amps per contact.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 18AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |