
2-position, single-row shrouded socket strip with a 5.08mm pitch. Features straight, through-hole mounting with solder termination. Constructed with a black polymer housing and insulation, it utilizes forked copper contacts with tin plating for mating. Rated for a maximum current of 16.3A and a maximum AC voltage of 500V.
Samtec PSS-02-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 3.99mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.16mm |
| Max Current Rating | 16.3A |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PSS-02-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.