
This 4-position through-hole shrouded header features black insulation and a 0.2inch pitch. It is made of copper with a tin plating and has a forked contact shape. The header is RoHS compliant and available in rail or tube packaging.
Samtec PSS-04-01-T-S technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PSS-04-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
