
Conn Socket Strip SKT 6 POS 5.08mm Solder ST Thru-Hole Tube
Samtec PSS-06-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PSS-06-01-T-S to view detailed technical specifications.
No datasheet is available for this part.