
This 7-position shrouded header features a 5.08mm pitch and is designed for through hole mounting. The contacts are made of copper and plated with tin. The header is packaged in a rail or tube and is compliant with RoHS regulations. The insulation material is polymer and the color is black.
Samtec PSS-07-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PSS-07-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.