
8-position, single-row socket strip with a 5.08mm pitch, designed for straight, through-hole termination. Features copper contacts with tin plating for mating, offering a square, forked contact shape. Rated for a maximum current of 16.3A and 500V AC, housed in black polymer insulation. Supplied in a tube for convenient packaging.
Samtec PSS-08-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 3.99mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 40.64mm |
| Max Current Rating | 16.3A |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PSS-08-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.