Samtec PSS-10-01-T-S technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.99mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 16.3A |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PSS-10-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.