
120-position, 4-row shrouded socket strip with 2mm pitch. Features straight, top-entry orientation and press-fit termination. Contacts are bronze with gold plating, offering a square, forked contact shape. Operating temperature range is -55°C to 125°C with a maximum current rating of 2A. Black polymer insulation and housing.
Samtec PTHF-130-02-G-Q-368 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 8mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 60.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | PTHF |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTHF-130-02-G-Q-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
