
120-position, 4-row straight receptacle socket strip with 2mm lead pitch and 2mm row spacing. Features gold-plated bronze contacts, a 2A current rating, and a press-fit termination. Operates within a -55°C to 125°C temperature range, with a mating cycle of 100. Housing color is black.
Sign in to ask questions about the Samtec PTHF-130-03-M-Q-368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PTHF-130-03-M-Q-368 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 2mm |
| Length | 60.3mm |
| Mating Cycles | 100 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | PC/104-Plus |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTHF-130-03-M-Q-368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
