
Conn Unshrouded Header HDR 15 POS 2mm Press Fit ST Thru-Hole
Samtec PTT-10501-S-T technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTT-10501-S-T to view detailed technical specifications.
No datasheet is available for this part.