
This 20-contact header features a 2mm pitch and is designed for through hole mount. The contacts are gold plated, and it is available in bulk packaging. The header is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Samtec PTT-110-01-S-D-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PTT-110-01-S-D-001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PTT-110-01-S-D-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.