This Samtec PTT-12001-S-5 connector features gold-plated contacts and a press-fit termination. It is available in bulk packaging and has a 2mm pitch. The connector is designed for through-hole mounting and has 100 contacts in 5 rows. It is not radiation hardened.
Sign in to ask questions about the Samtec PTT-12001-S-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PTT-12001-S-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTT-12001-S-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
