Conn Unshrouded Header HDR 105 POS 2mm Press Fit ST Thru-Hole
Samtec PTT-12101-S-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 105 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTT-12101-S-5 to view detailed technical specifications.
No datasheet is available for this part.