The PTT-13101-S-5 is a 155-contact male connector with a 2mm pitch, designed for through-hole mounting. It features gold plating for reliable electrical connections. The connector is packaged in bulk and is not radiation hardened. It is suitable for general-purpose applications.
Sign in to ask questions about the Samtec PTT-13101-S-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PTT-13101-S-5 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 155 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTT-13101-S-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.