The PTT-140-01-L-5 is a 200-position unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The header is rated for a maximum current of 2.9 amps per contact and operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Samtec PTT-140-01-L-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PTT-140-01-L-5 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.9/ContactA |
| Height | 5.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PTT-140-01-L-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.