
The PTT-150-01-S-Q is a 200-contact, 4-row through-hole header from Samtec. It features gold contact plating and a 2mm pitch. The header is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened and is designed for general use.
Sign in to ask questions about the Samtec PTT-150-01-S-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec PTT-150-01-S-Q technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTT-150-01-S-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.