
This 8-position 2-row HDR shrouded header from Samtec features a differential pair design with a right-angle body orientation and center key polarization. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is rated for 300VAC and has a maximum current rating of 4.1A, 1.8A, and 8.9A per contact. It is available for through-hole and surface mount applications and is terminated with solder.
Samtec QFS-016-02-SL-D-DP-RA-PC4-K technical specifications.
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 8Power/16Signal |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-016-02-SL-D-DP-RA-PC4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.