This 32-contact shrouded surface mount header features a 2-row configuration with a terminal pitch of 0.63mm. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 300VAC. The header is designed for surface mount applications and has a height of 7.44mm. It is suitable for use in a variety of electronic devices and systems.
Samtec QFS-016-04.25-H-D-DP-PT4 technical specifications.
| Type | Differential Pair |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.63mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 7.44mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-016-04.25-H-D-DP-PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.