Conn Micro High Speed Socket Strip SKT 52 POS 0.635mm Solder RA Thru-Hole
Samtec QFS-026-01-SL-D-RA-GP-K technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.