
This Samtec QFS-026-01-SL-D-RA-K-TR is a micro high speed socket strip with 52 contacts, suitable for through hole and surface mount applications. It has a terminal pitch of 0.635mm and a product length of 33.79mm. The socket operates within a temperature range of -55 to 125 degrees Celsius and has a maximum voltage rating of 300VAC. It is designed for use with memory cards, specifically SD and microSD types.
Sign in to ask questions about the Samtec QFS-026-01-SL-D-RA-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QFS-026-01-SL-D-RA-K-TR technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 33.79 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-026-01-SL-D-RA-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.