The QFS-026-02-SL-D-RA-PC4-K-TR is a micro high speed socket strip from Samtec, featuring 8 power/signal contacts in a 2-row configuration. It has a right angle body orientation and a center key polarization type. The socket strip is designed for through hole and surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 300VAC and has a maximum current rating of 4.1/1.8/8.9 amps per contact.
Samtec QFS-026-02-SL-D-RA-PC4-K-TR technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | HDR |
| Number of Contacts | 8Power/26Signal |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec QFS-026-02-SL-D-RA-PC4-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.