
This Samtec QFS-026-04.25-H-D-A-P is a 52-contact micro high speed socket strip with a terminal pitch of 0.635mm. It features a straight body orientation and is designed for surface mount applications. The socket strip has a maximum operating temperature of 125°C and a maximum voltage rating of 300VAC. It is suitable for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Samtec QFS-026-04.25-H-D-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QFS-026-04.25-H-D-A-P technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 22.36 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-026-04.25-H-D-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.