Micro High Speed Socket Strip, featuring a 0.635mm terminal pitch and straight body orientation. This socket strip supports both surface mount and through-hole mounting, with 2 rows and a total of 2 coaxial and 52 signal contacts. Designed for reliable connections, it offers a polarization type of center key and a solder termination method. Operating within a temperature range of -55°C to 125°C, it boasts a maximum current rating of (2.6/15.7)/Contact A and a maximum voltage rating of 300VAC.
Samtec QFS-026-04.25-L-D-A-RT1 technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 35.64 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 2Coaxial/52Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-026-04.25-L-D-A-RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.