
The QFS-032-01-SL-D-DP-RA-PC4 is a micro high speed socket strip with 8 power and 32 signal contacts. It has a right angle body orientation and can be mounted through hole or surface mount. The socket strip has a length of 68.46mm, depth of 17.88mm, and height of 8.13mm. It can operate at temperatures between -55°C and 125°C and has a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QFS-032-01-SL-D-DP-RA-PC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QFS-032-01-SL-D-DP-RA-PC4 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 68.46 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 8Power/32Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-032-01-SL-D-DP-RA-PC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.