This 2-row shrouded surface mount header features gold contact plating and is designed for surface mount applications. It is available in a tray packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec QFS-052-01-SL-D-RA-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-052-01-SL-D-RA-PC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.