
This 8-contact micro high speed socket strip is designed for right-angle mounting and features a termination method of solder. It has a maximum operating temperature range of -55 to 125°C and can handle a maximum voltage rating of 300VAC. The socket strip is suitable for through hole and surface mount applications and has a maximum current rating of (4.1/1.8/8.9) amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QFS-052-01-SL-D-RA-PC4-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QFS-052-01-SL-D-RA-PC4-K-TR technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 68.46 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 8Power/52Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-052-01-SL-D-RA-PC4-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.