
This Samtec QFS-052-01-SL-D-RA-PC8 is a 16-contact, 2-row right angle micro high speed socket strip with a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The socket strip is designed for through hole/surface mount applications and has a product length of 76.46mm, depth of 17.88mm, and height of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QFS-052-01-SL-D-RA-PC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 76.46 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 16Power/52Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-052-01-SL-D-RA-PC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.