Samtec QFS-052-01-SL-D-RA-PC8-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-052-01-SL-D-RA-PC8-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.