
This 2-row shrouded surface mount header features gold contact plating and is designed for surface mount applications. It is available in a tray packaging and is not radiation hardened. The header is not RoHS compliant and is part of the Power Q2 QFS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QFS-052-02-SL-D-RA-PC4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QFS-052-02-SL-D-RA-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFS-052-02-SL-D-RA-PC4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.