
This Samtec QFS-052-02-SL-D-RA-TR connector features gold-plated contacts and a 0.635mm pitch. It is available in tape and reel packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QFS-052-02-SL-D-RA-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 104 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFS-052-02-SL-D-RA-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.