Samtec QFS-078-01-SL-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.88mm |
| Gender | Female |
| Length | 76.47mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-078-01-SL-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
