
This 2-row female surface mount header features gold contact plating and solder termination. It is available in a tray packaging and is compliant with RoHS standards. The header is designed for surface mount applications and is not radiation hardened. It is part of the Power Q2 QFS series from Samtec.
Checking distributor stock and pricing after the page loads.
Samtec QFS-078-01-SL-D-RA-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.