Samtec QFS-078-02-SL-D-RA-PC4 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFS-078-02-SL-D-RA-PC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.