Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QFS-078-02-SL-D-RA-PC4-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec QFS-078-02-SL-D-RA-PC4-K technical specifications.
| Type | Micro High Speed Socket Strip |
| Gender | HDR |
| Number of Contacts | 8Power/78Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec QFS-078-02-SL-D-RA-PC4-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.