
This micro high speed socket strip features a straight body orientation and surface mount/through hole mounting. It has two rows and measures 91.01mm in length and 8.13mm in depth. The socket strip is designed for coaxial and signal contacts and can be terminated using solder. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.5A per contact and a maximum voltage rating of 300VAC.
Samtec QFS-078-04.25-L-D-RF2 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 91.01 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 4Coaxial/156Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-078-04.25-L-D-RF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.