
The QFS-104-01-SL-D-EM2 is a 208-position straddle mount edge board header from Samtec, featuring a 0.635mm pitch and gold contact plating. It is available in a tray packaging and is RoHS compliant. This header is designed for use in applications where a high-density connection is required, and it is suitable for use in a variety of industries. The header is not radiation hardened, but it is suitable for use in a range of operating temperatures. It is a part of Samtec's Power Q2 QFS series.
Samtec QFS-104-01-SL-D-EM2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-104-01-SL-D-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.