Conn Micro High Speed Socket Strip SKT 208 POS 0.635mm Solder ST Edge Mount T/R
Checking distributor stock and pricing after the page loads.
Samtec QFS-104-01-SL-D-EM2-TR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 208 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.