
The QFS-104-01-SL-D-RA is a 208-position, 2-row shrouded female header from Samtec, designed for surface mount applications. It features gold contact plating and is packaged in a tray. The header is not radiation hardened and is compliant with RoHS regulations. It has a termination of solder and is part of the Power Q2 QFS series.
Samtec QFS-104-01-SL-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-104-01-SL-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.