
The Samtec QFS-104-02-SL-D-RA-K is a 208-position female surface mount connector with a 0.635mm pitch. It features gold contact plating and is available in bulk packaging. This connector is not radiation hardened and is not RoHS compliant.
Samtec QFS-104-02-SL-D-RA-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFS-104-02-SL-D-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.