
This 8-position 2-row female header features a 0.635mm pitch and a mated stacking height of 14mm. It is gold plated and available in a tray packaging. The header is not radiation hardened and is RoHS compliant. It is part of the Power Q2 QFS series and has a solder termination.
Samtec QFS-104-04.25-H-D-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 14mm |
| Number of Contacts | 8 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-104-04.25-H-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
