
The QFS-104-06.25-SL-D is a micro high speed socket strip from Samtec, designed for surface mount applications. It features a straight body orientation and a center key polarization type. The socket strip has a terminal pitch of 0.635mm and a product length of 86.38mm. It can handle a maximum current rating of (2.6/15.7) amps per contact and a maximum voltage rating of 300VAC. The operating temperature range is from -55°C to 125°C.
Samtec QFS-104-06.25-SL-D technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 86.38 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 208 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-104-06.25-SL-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.