This Samtec QMS-016-05.75-H-D-DP-A-GP header is a differential pair, surface mount component with 32 HDR contacts. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The header has a maximum voltage rating of 300VAC and a maximum current rating of 2.6A per contact, or 15.7A total. It is designed for solder termination and is available in a shrouded package type.
Samtec QMS-016-05.75-H-D-DP-A-GP technical specifications.
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 5.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-016-05.75-H-D-DP-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.