
The Samtec QMS-016-05.75-L-D-DP-A-K is a 32-position, 2-row male header with gold contact plating and a 0.635mm pitch. It is packaged in a tray and features solder termination. The connector is RoHS compliant and part of the RF Q2 QMS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-016-05.75-L-D-DP-A-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | RF Q2™ QMS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QMS-016-05.75-L-D-DP-A-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.