This Samtec QMS-016-09.75-SL-D-DP-A-K-TR is a 32-contact HDR shrouded surface mount header with a terminal pitch of 0.635mm. It features a straight body orientation and is designed for surface mount applications. The header has a maximum current rating of 2.6A per contact and a maximum voltage rating of 300VAC. It is suitable for use in high-reliability applications.
Samtec QMS-016-09.75-SL-D-DP-A-K-TR technical specifications.
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 0.635mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-016-09.75-SL-D-DP-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.