The QMS-026-02-S-D-RA-MG-TR is a micro high speed terminal strip from Samtec, featuring 52 HDR contacts with a terminal pitch of 0.635mm. It has a right angle body orientation and can be mounted through a hole or on a surface. The terminal strip operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 300VAC. It also features a dual key polarization type and a maximum current rating of (1.8/8.9) amps per contact.
Samtec QMS-026-02-S-D-RA-MG-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Dual Key |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-02-S-D-RA-MG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.