
This Samtec QMS-026-02-SL-D-RA-MG-K terminal strip features 52 HDR contacts with a 0.635mm pitch, suitable for high-speed applications. It can withstand a maximum voltage of 300VAC and operates within a temperature range of -55°C to 125°C. The terminal strip is available in a through hole/surface mount package and can be soldered for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-02-SL-D-RA-MG-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-02-SL-D-RA-MG-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.