
The QMS-026-02-SL-D-RA-MG-K-TR is a micro high speed terminal strip from Samtec, featuring 52 HDR contacts with a 0.635mm pitch. It is designed for use in applications where high speed and high reliability are required, with a maximum operating temperature range of -55°C to 125°C. The terminal strip is available for through hole and surface mount applications, with a maximum current rating of 1.8A per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec QMS-026-02-SL-D-RA-MG-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-02-SL-D-RA-MG-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.