
This Samtec QMS-026-02-SL-D-RA-PC4-TR is a micro high speed terminal strip with 8 HDR contacts, rated for 300VAC and operating within -55 to 125°C. It features a right angle body orientation and can be mounted through a hole or on a surface. The terminal strip has a center key polarization type and a maximum current rating of 4.1A, 1.8A, or 8.9A per contact, depending on the application.
Samtec QMS-026-02-SL-D-RA-PC4-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 8Power/26Signal |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Polarization Type | Center Key |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Height | 8.13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMS-026-02-SL-D-RA-PC4-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.